TRACO POWER THP 3 DC/DC Converter, 12V dc/ 250 mA, 160V dc Input, 36V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$772.26

(exc. GST)

$849.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$772.26$77.226
2 - 3$755.28$75.528
4 +$739.08$73.908

*price indicative

RS Stock No.:
166-5383
Mfr. Part No.:
THP 3-7212
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

250mA

Output Current 2

250mA

Mount Type

PCB

Number of Outputs

1

MTBF

1000000h

Output Voltage Adjustment Range

18/75 V

Isolation Voltage

4kV dc

Number of Pins

7

Maximum Output Power

3W

Package Type

DIL

Standards/Approvals

No

Length

32mm

Depth

10mm

Series

THP 3

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THP 3 Series


The Tracopower THP-3 series is a new range of high performance 3W DC/DC converters in a low profile DIL-24 package with standard industry pin-out. The very high I/O-isolation system of these DC-DC converters and input voltages up to 160 Vdc make the THP-3 the best choice for many demanding applications in railroad and transpor¬tation systems, medical equipment, instrumentation, everywhere where high basic, supplementary, or reinforced insulation is requested to meet specific safety stan¬dards. The high efficiency of the THP-3 allows safe operation in a temperature range of –40C to +75C at full load. The full SMD-design with exclusive use of ceramic capacitors of these DC-DC converters ensures a very high reliability and a long product lifetime.

Supplementary and reinforced insulation

I/O isolation 3000 VACrms rated for 300 Vrms working voltage

Medical safety to UL 60601-1 and IEC/EN 60601-1 3rd Edition, 2 x MOOP

Industrial safety to IEC/EN/UL 60950-1

9-40 VDC, 18-80 VDC and 36-160 VDC

Extended operating temperature range –40°C to 85°C max.

Input filter meets EN55022A without ext. components

Continuous short circuit protection

High reliability, MTBF >1 Mio. hours

Lead free design, RoHS compliant

3-year product warranty

Note

Derates 4% per °C above 75°C.
MTBF to MIL-HDBK-217F (25°C).

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, EN 50124-1&2, CSA C22.2 No. 601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy