TRACOPOWER THP 3 DC/DC Converter, 15V, -15 V/ 100 mA, 160V dc Input, 36V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$967.49

(exc. GST)

$1,064.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$967.49$96.749
2 - 3$946.22$94.622
4 +$925.90$92.59

*price indicative

RS Stock No.:
166-5382
Mfr. Part No.:
THP 3-7223
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15, -15V

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

100mA

Output Current 2

100mA

Mount Type

PCB

Number of Outputs

2

MTBF

1000000h

Output Voltage Adjustment Range

18/75 V

Isolation Voltage

4kV dc

Number of Pins

7

Package Type

DIL

Maximum Output Power

3W

Series

THP 3

Standards/Approvals

No

Depth

10mm

Length

32mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

83%

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THP 3 Series


The Tracopower THP-3 series is a new range of high performance 3W DC/DC converters in a low profile DIL-24 package with standard industry pin-out. The very high I/O-isolation system of these DC-DC converters and input voltages up to 160 Vdc make the THP-3 the best choice for many demanding applications in railroad and transpor¬tation systems, medical equipment, instrumentation, everywhere where high basic, supplementary, or reinforced insulation is requested to meet specific safety stan¬dards. The high efficiency of the THP-3 allows safe operation in a temperature range of –40C to +75C at full load. The full SMD-design with exclusive use of ceramic capacitors of these DC-DC converters ensures a very high reliability and a long product lifetime.

Supplementary and reinforced insulation

I/O isolation 3000 VACrms rated for 300 Vrms working voltage

Medical safety to UL 60601-1 and IEC/EN 60601-1 3rd Edition, 2 x MOOP

Industrial safety to IEC/EN/UL 60950-1

9-40 VDC, 18-80 VDC and 36-160 VDC

Extended operating temperature range –40°C to 85°C max.

Input filter meets EN55022A without ext. components

Continuous short circuit protection

High reliability, MTBF >1 Mio. hours

Lead free design, RoHS compliant

3-year product warranty

Note

Derates 4% per °C above 75°C.
MTBF to MIL-HDBK-217F (25°C).

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, EN 50124-1&2, CSA C22.2 No. 601-1

Related links