TRACO POWER TES 1V DC/DC Converter, 5V dc/ 100 mA, 26.4V dc Input, 21.6V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5379
- Mfr. Part No.:
- TES 1-2421V
- Brand:
- TRACO POWER
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-5379
- Mfr. Part No.:
- TES 1-2421V
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | Surface | |
| Output Voltage 2 | -5V dc | |
| Number of Outputs | 2 | |
| Isolation Voltage | 3kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Depth | 7.67mm | |
| Standards/Approvals | No | |
| Series | TES 1V | |
| Length | 16.3mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 73% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type Surface | ||
Output Voltage 2 -5V dc | ||
Number of Outputs 2 | ||
Isolation Voltage 3kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Depth 7.67mm | ||
Standards/Approvals No | ||
Series TES 1V | ||
Length 16.3mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 73% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1V Series
Small SMD package with standard footprint
I/O isolation voltage 3000 Vdc
Single- and dual output models
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D
Related links
- TRACOPOWER TES 1V DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 13.2V Input Surface, 90 °C Max Temp -40 °C Min Temp
