TRACO POWER TES 1V DC/DC Converter, 5V/ 200 mA, 13.2V Input, 10.8V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$143.17

(exc. GST)

$157.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$143.17$14.317
2 - 3$140.02$14.002
4 +$137.02$13.702

*price indicative

RS Stock No.:
161-6524
Mfr. Part No.:
TES 1-1211V
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V

Output Current 1

200mA

Mount Type

Surface

Number of Outputs

1

Isolation Voltage

3kV

Package Type

Surface Mount

Maximum Output Power

1W

Depth

7.67mm

Standards/Approvals

No

Series

TES 1V

Length

16.3mm

Maximum Operating Temperature

90°C

Efficiency

76%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1V Series


Small SMD package with standard footprint

I/O isolation voltage 3000 Vdc

Single- and dual output models

High efficiency up to 80%

Operating temperature range –40°C to +85°C

High accuracy of pin co-planarity

Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy