TRACOPOWER TES 5WI DC/DC Converter, 15V/ 1 A, 36V dc Input, 9V Input 3 W, Surface, 70 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$526.59

(exc. GST)

$579.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$526.59$52.659
2 - 3$515.00$51.50
4 +$503.94$50.394

*price indicative

RS Stock No.:
166-5369
Mfr. Part No.:
TES 5-2411WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1A

Mount Type

Surface

Input Ratio

4:1

MTBF

1000000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

24

Package Type

Surface Mount

Maximum Output Power

3W

Depth

9.8mm

Length

33.4mm

Standards/Approvals

No

Series

TES 5WI

Maximum Operating Temperature

70°C

Efficiency

80%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 5W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 5WI Series


5W SMD single/dual output regulated isolated high performance DC-DC converter modules with a low profile SMD package. These isolated high performance DC-DC converter modules have a wide input voltage range and high efficiency.

Low profile SMD package, 33.4 x 25.6 mm footprint

Ultra-wide 4:1 input voltage range

Regulated outputs

1.5kV input / output isolation

Short circuit protection

Input filter to meet EN 55022, class A

Remote On/Off

High accuracy of pin co-planarity

UL94V-0 package material

Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C

Non de-rating

Note

MTBF to MIL-HDBK-217F (25°C).

Approvals

CSA

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy