TRACOPOWER TES 1 DC/DC Converter, 5V dc/ 100 mA, 13.2V dc Input, 10.8V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5358
- Mfr. Part No.:
- TES 1-1221
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$108.40
(exc. GST)
$119.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $108.40 | $10.84 |
| 2 - 3 | $106.01 | $10.601 |
| 4 + | $103.73 | $10.373 |
*price indicative
- RS Stock No.:
- 166-5358
- Mfr. Part No.:
- TES 1-1221
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Surface | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Length | 13.7mm | |
| Depth | 6.7mm | |
| Standards/Approvals | No | |
| Series | TES 1 | |
| Width | 8mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 74% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Surface | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Length 13.7mm | ||
Depth 6.7mm | ||
Standards/Approvals No | ||
Series TES 1 | ||
Width 8mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 74% | ||
- COO (Country of Origin):
- TW
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1 Series
The Traco Power TES 1 series is a range of isolated, 1 Watt, DC-DC converters in a small SMD package with standard footprint. With their small footprint these regulated converters are an Ideal and economical solution for many applications where an isolated voltage is required. The TES 1 series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems.
Small SMD package with standard footprint
I/O isolation 1500 VDC
Single and dual output models
Input voltage 5, 12 and 24 VDC
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Related links
- TRACOPOWER TES 1 DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1 DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1 DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1 DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 2H DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1 DC/DC Converter 13.2V Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2H DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
