TRACOPOWER TSM DC/DC Converter, 12V dc/ 84 mA, 26.4V dc Input, 21.6V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$131.10

(exc. GST)

$144.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$131.10$13.11
2 - 3$128.23$12.823
4 +$125.49$12.549

*price indicative

RS Stock No.:
166-5343
Mfr. Part No.:
TSM 2412S
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

84mA

Mount Type

Surface

MTBF

2000000h

Number of Outputs

1

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Width

8.3mm

Series

TSM

Length

12.7mm

Depth

7.8mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Efficiency

81%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series


The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital Interface applications.

SMD package (SOIC-14/18)

Construction in lead frame technology

Isolated single and dual output

I/O isolation 1’000 VDC

High efficiency

Operating temperature –40°C to +85°C

Reflow solder temperature up to 245°C

High accuracy of Pin co-planarity

Available in tape and reel package

Lead free design, RoHS compliant

Note

No derating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy