ARX CeraDyna Series Axial Fan, 12V dc, 21 m³/h, 3 W, 0.25 A Max, IP20 40 mm 40mm 20 mm
- RS Stock No.:
- 787-8920
- Mfr. Part No.:
- FD1240-A0241D0AL
- Brand:
- ARX
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.97
(exc. GST)
$32.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 255 unit(s) shipping from 17 August 2026
- Plus 200 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $29.97 |
| 5 - 11 | $29.73 |
| 12 - 24 | $29.15 |
| 25 - 49 | $28.41 |
| 50 + | $27.68 |
*price indicative
- RS Stock No.:
- 787-8920
- Mfr. Part No.:
- FD1240-A0241D0AL
- Brand:
- ARX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARX | |
| Product Type | Axial Fan | |
| Supply Voltage | 12V dc | |
| Power Consumption | 3W | |
| Maximum Current | 0.25A | |
| Air Flow | 21m³/h | |
| Noise Level | 41.5dB | |
| Fan Speed | 9300rpm | |
| Direction of Curve | Backward | |
| External Depth | 25mm | |
| Bearing Type | CeraDyna A | |
| Fan Frame Size | 120 mm | |
| Fan Frame Type | Square | |
| Width | 40mm | |
| Series | CeraDyna | |
| Height | 40mm | |
| Depth | 20mm | |
| Standards/Approvals | ISO, AMCA | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand ARX | ||
Product Type Axial Fan | ||
Supply Voltage 12V dc | ||
Power Consumption 3W | ||
Maximum Current 0.25A | ||
Air Flow 21m³/h | ||
Noise Level 41.5dB | ||
Fan Speed 9300rpm | ||
Direction of Curve Backward | ||
External Depth 25mm | ||
Bearing Type CeraDyna A | ||
Fan Frame Size 120 mm | ||
Fan Frame Type Square | ||
Width 40mm | ||
Series CeraDyna | ||
Height 40mm | ||
Depth 20mm | ||
Standards/Approvals ISO, AMCA | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
ARX DC Ceramic Bearing Axial Fans
Brought to you by ARX, a wide range of DC ceramic bearing axial fans offering cost effective cooling and ventilation solutions without sacrificing on quality or reliability. Ceramic bearing internals ensure a massive increase in longevity. All models are highly reliable and excellent quality.
Features and Benefits
• Quiet operation
• Increased performance
• Fully resistant to heat and humidity
• No use of oil as lubricant
• Low friction and self polishing
Does this fan use ball bearings or sleeve bearings?
This range of axial fans uses neither. A ceramic bearing is provided which has been testing to be both a more cost effective build and longer lasting than a standard ball or sleeve bearing fan. Highlights include the quiet and smooth operation and virtually static free due to very low friction.
What kind of safety features are available with this fan?
As standard with this range of ARX axial fans, reverse voltage protection is provided. Ensuring no damaging or potentially dangerous outcomes from an electrical surge.
What can an axial fan be used with?
Axial fans are used across all industries where the cooling of components and equipment is essential. Fans work by drawing air across a surface to cool it or to push hot air away to cool it. Some of the most common uses for DC axial fans are:
• Server racks- Axial fans are used to keep hubs, routers and patch panels cool.
• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure.
• Laptop and Computer towers – Compact DC fans are ideal for incorporating into computers and equipment. Due to their small frame size and depth.
What is an Axial Fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.
Note
The lead lengths range from 245mm ± 10mm to 295mm ± 10mm. Red is +ve, black is -ve. The output wire is either white or yellow (if fitted). The O/P wire need only be connected if user wants to measure the speed of the fan (1 revolution gives 1 pulsed output signal generally).
Approvals
TUV
Related links
- ARX CeraDyna Series Axial Fan 21.6 m³/h 170 mA Max, IP20 40 mm 40mm 20 mm
- ARX CeraDyna Series Axial Fan 28.3 m³/h 310 mA Max, IP20 40 mm 40mm 28 mm
- ARX CeraDyna Series Axial Fan 8.9 m³/h 120 mA Max, IP20 40 mm 40mm 10 mm
- ARX CeraDyna Series Axial Fan 20.8 m³/h 1.3 A Max 40 mm 28mm 28 mm
- ARX CeraDyna Series Axial Fan 45.5 m³/h 1.3 A Max 40 mm 28mm 28 mm
- ARX CeraDyna Series Axial Fan 28.3 m³/h 1.3 A Max 40 mm 28mm 28 mm
- ARX CeraDyna Series Axial Fan 21.6 m³/h 130 mA Max, IP20 40 mm 40mm 20 mm
- ARX CeraDyna Series Axial Fan 28.3 m³/h 240 mA Max, IP20 40 mm 40mm 28 mm
