TRACO POWER TDR 2SM DC/DC Converter, 15V/ 67 mA, 18V Input, 9V dc Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5311
- Mfr. Part No.:
- TDR 2-0511SM
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $15.28
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$346.85
(exc. GST)
$381.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 23 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $346.85 | $34.685 | - |
| 2 - 3 | $339.21 | $33.921 | $15.28 |
| 4 + | $331.92 | $33.192 | $59.72 |
*price indicative
- RS Stock No.:
- 166-5311
- Mfr. Part No.:
- TDR 2-0511SM
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 18V | |
| Output Current 1 | 67mA | |
| Output Current 2 | 67mA | |
| Output Voltage 2 | -15V | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 7100000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 14 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Length | 18.9mm | |
| Depth | 8.45mm | |
| Series | TDR 2SM | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 18V | ||
Output Current 1 67mA | ||
Output Current 2 67mA | ||
Output Voltage 2 -15V | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 7100000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 14 | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Length 18.9mm | ||
Depth 8.45mm | ||
Series TDR 2SM | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2SM Series
Note
TDR 2-05xx : see stock number 745-1203
TDR 2-12xx : see stock number 745-1171
TDR 2-24xx : see stock number 745-1219
TDR 2-48xx : see stock number 745-1171
Related links
- TRACOPOWER TDR 2SM DC/DC Converter 18V Input Surface
- TRACOPOWER TDR 2SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TDR 2SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TDR 2SM DC/DC Converter 9V dc Input Surface
- TRACOPOWER TDR 2SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TDR 2SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TDR 2SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TDR 2SM DC/DC Converter 36V dc Input Surface
