TRACO POWER TMH DC/DC Converter, 15V dc/ 133 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$95.10

(exc. GST)

$104.61

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
1 - 1$95.10$9.51
2 - 3$93.00$9.30
4 +$90.99$9.099

*price indicative

RS Stock No.:
166-5245
Mfr. Part No.:
TMH 1215S
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

133mA

Mount Type

Through Hole

MTBF

2000000h

Number of Outputs

1

Output Voltage Adjustment Range

-3 → 3 %

Isolation Voltage

1kV dc

Number of Pins

5

Package Type

SIP

Maximum Output Power

2W

Depth

10.2mm

Length

19.5mm

Series

TMH

Standards/Approvals

No

Efficiency

83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Related links