TRACO POWER TME DC/DC Converter, 9V dc/ 110 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$75.81

(exc. GST)

$83.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$75.81$7.581
2 - 3$74.15$7.415
4 +$72.54$7.254

*price indicative

RS Stock No.:
166-5234
Mfr. Part No.:
TME 0509S
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

110mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

2000000h

Output Voltage Adjustment Range

-3 → 3 %

Number of Pins

4

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

SIP

Length

11.5mm

Depth

10.2mm

Width

6.1mm

Standards/Approvals

No

Series

TME

Maximum Operating Temperature

85°C

Efficiency

76%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TME Series DC-DC Converter, 9V DC Output Voltage, 1W Power Rating - TME 0509S


This isolated DC-DC converter efficiently transforms input power while prioritising safety and reliability across various applications. It has a nominal input voltage of 5V DC and provides an output voltage of 9V DC, making it a key component for power management solutions essential for users in the automation and electronics sectors. Its compact SIP 4 package facilitates seamless integration into existing systems, enhancing operational performance.

Features & Benefits


• Provides an output of 9V DC at 110mA

• Operates with a power rating of 1W

• Input voltage range of 4.5 to 5.5V DC caters to multiple Applications

• High efficiency of 76% reduces energy loss

• Through-hole mounting simplifies installation

• Load regulation of 1.5% ensures stable performance

Applications


• Powers communication devices

• Integrated into industrial automation systems

• Utilised in test and measurement equipment

• Suitable for medical and safety when isolated

• Ideal for circuit boards that need precise voltage regulation

What input voltage range does this device support?


It supports an input voltage range from 4.5 to 5.5V DC.

How does efficiency affect the performance of this converter?


Higher efficiency minimises energy loss, enhancing overall performance.

Can it be used in environments with high temperatures?


It operates within a temperature range of -40 to +85°C.

Is it suitable for compact designs?


Yes, its SIP 4 package allows for space-efficient installation.

What precautions should be taken during installation?


Ensure proper alignment to avoid damage during the through-hole mounting process.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy