TRACO POWER TME DC/DC Converter, 12V dc/ 84 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$75.81

(exc. GST)

$83.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$75.81$7.581
2 - 3$74.15$7.415
4 +$72.57$7.257

*price indicative

RS Stock No.:
166-5233
Mfr. Part No.:
TME 0512S
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

84mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

2000000h

Output Voltage Adjustment Range

-3 → 3 %

Isolation Voltage

1kV dc

Number of Pins

4

Package Type

SIP

Maximum Output Power

1W

Standards/Approvals

No

Length

11.5mm

Depth

10.2mm

Width

6.1mm

Series

TME

Efficiency

77%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco Power TME Series DC-DC Converter, 77% Efficiency, Through Hole Mount - TME 0512S


This isolated DC-DC converter by Traco Power, is designed to efficiently convert 5V to 12V DC power with a power rating of 1W. The SIP 4 package ensures easy installation in through hole mounting applications, making it a reliable choice for various industries.

Features & Benefits


• Efficiently converts 5V to 12V DC power with a power rating of 1W

• Provides isolation for safe operation in various applications

• Features a high efficiency design for optimal performance

• Offers a wide operating temperature range from 40°C to +85°C

• Includes industry standard pinout for easy integration

Applications


• Ideal for use in automation systems for voltage conversion

• Suitable for electronic devices requiring 12V DC power supply

• Perfect for electrical applications where isolated power is needed

• Used in mechanical systems for voltage regulation

• Ideal for projects requiring a high efficiency DC-DC Converter

Can it convert 5V to 12V DC power efficiently?


Yes, the Traco Power DC-DC converter can efficiently convert 5V to 12V DC power with a high efficiency rating.

Will it work in applications where isolated power is required?


Yes, the isolated DC-DC converter is designed to provide safe and reliable isolated power for various applications.

Is it suitable for use in automation systems?


Yes, the Traco Power DC-DC converter is perfect for automation systems that require voltage conversion in limited board space.

Can it handle a wide temperature range?


Yes, the Traco Power Converter is designed to operate efficiently in temperatures ranging from -40°C to +85°C, making it versatile for different environments.

Is it a suitable choice for projects requiring a 1W power rating?


Yes, the Traco Power DC-DC converter with its 1W power rating, is Ideal for projects requiring efficient power conversion in a Compact package.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy