Recom R05P DC/DC Converter, 6V dc/ 167 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 165-4974
- Mfr. Part No.:
- R05P06S
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-4974
- Mfr. Part No.:
- R05P06S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 6V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 167mA | |
| Mount Type | Through Hole | |
| MTBF | 20000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 6.4kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 1W | |
| Package Type | SIP-7 | |
| Width | 9.8mm | |
| Depth | 12.5mm | |
| Series | R05P | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 76% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 6V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 167mA | ||
Mount Type Through Hole | ||
MTBF 20000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 6.4kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 1W | ||
Package Type SIP-7 | ||
Width 9.8mm | ||
Depth 12.5mm | ||
Series R05P | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 76% | ||
- COO (Country of Origin):
- TW
High slew rate GaN transistor drivers require an isolated 6V supply with high isolation voltage and low isolation capacitance. The RxxP06S series have been specially designed to fulfill this demanding requirement with 6400VDC/sec isolation and <10pF isolation capacitance. The internal transformer uses a pot-core to physically separate the input and output windings, yet the converter still fits into an industry standard case. Input voltage options of 5, 12, 15 or 24V are available.
6V Output for GaN driver Applications
Pot-Core Transformer with separated windings
High 6.4kVDC/sec Isolation in Compact size
Low isolation capacitance (10pF max.)
Related links
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom RP DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
