TRACO POWER THM 20 DC/DC Converter, 24V dc/ 833 mA, 36V dc Input, 18V Input 20 W, Through Hole, 80 °C Max Temp -40 °C
- RS Stock No.:
- 165-1179
- Mfr. Part No.:
- THM 20-2415
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$924.11
(exc. GST)
$1,016.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 April 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $924.11 | $92.411 |
| 2 - 3 | $903.79 | $90.379 |
| 4 + | $884.37 | $88.437 |
*price indicative
- RS Stock No.:
- 165-1179
- Mfr. Part No.:
- THM 20-2415
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 833mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1712000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +20 % | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 6 | |
| Package Type | Plastic Case | |
| Maximum Output Power | 20W | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Length | 40.6mm | |
| Width | 25.4mm | |
| Series | THM 20 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 833mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1712000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +20 % | ||
Isolation Voltage 5kV ac | ||
Number of Pins 6 | ||
Package Type Plastic Case | ||
Maximum Output Power 20W | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Length 40.6mm | ||
Width 25.4mm | ||
Series THM 20 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER THM 20 Series DC-DC Converter, 24V DC Output Voltage, 20W Power Rating - THM 20-2415
Features & Benefits
Applications
What are the input specifications for optimal operation?
How does this converter manage heat during operation?
What types of applications are suitable for this model?
What safety standards does this converter comply with?
How does the efficiency of this converter affect overall performance?
Related links
- TRACOPOWER THM 20 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 DC/DC Converter 18V Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 20 WI DC/DC Converter 3.6V Input PCB, 80 °C Max Temp -40 °C Min Temp DIP
