TRACO POWER THM 20 DC/DC Converter, 12V dc/ 833 mA, 18V dc Input, 9V Input 20 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 165-1173
- Mfr. Part No.:
- THM 20-1222
- Brand:
- TRACO POWER
Add 5 more to save $189.85
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$949.24
(exc. GST)
$1,044.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $949.24 | $94.924 | - |
| 5 - 9 | $911.27 | $91.127 | $189.85 |
| 10 + | $873.30 | $87.33 | $759.40 |
*price indicative
- RS Stock No.:
- 165-1173
- Mfr. Part No.:
- THM 20-1222
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 833mA | |
| Output Current 2 | 833mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1712000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 5kV ac | |
| Package Type | Plastic Case | |
| Maximum Output Power | 20W | |
| Depth | 10.2mm | |
| Length | 40.6mm | |
| Standards/Approvals | No | |
| Series | THM 20 | |
| Width | 25.4mm | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 833mA | ||
Output Current 2 833mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1712000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 5kV ac | ||
Package Type Plastic Case | ||
Maximum Output Power 20W | ||
Depth 10.2mm | ||
Length 40.6mm | ||
Standards/Approvals No | ||
Series THM 20 | ||
Width 25.4mm | ||
Maximum Operating Temperature 80°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
- RS Stock No. 7065846
- Mfr. Part No. THN 20-1222
- RS Stock No. 1895087
- Mfr. Part No. TRI 20-1222
- RS Stock No. 1651200
- Mfr. Part No. THM 30-2412
- RS Stock No. 1651237
- Mfr. Part No. THM 30-2412
Related links
- TRACOPOWER THM 20 DC/DC Converter 18V Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THN 20 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 WI DC/DC Converter 3.6V Input PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 15 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 3 DC/DC Converter -12 V dc/ 125 mA 9V Input 3 W 90 °C Max Temp -40 °C Min










