TRACO POWER THM 15 DC/DC Converter, 15V dc/ 500 mA, 36V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 165-1159
- Mfr. Part No.:
- THM 15-2423
- Brand:
- TRACO POWER
Add 2 more to save $36.04
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$819.38
(exc. GST)
$901.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $819.38 | $81.938 | - |
| 2 - 3 | $801.36 | $80.136 | $36.04 |
| 4 + | $784.15 | $78.415 | $140.92 |
*price indicative
- RS Stock No.:
- 165-1159
- Mfr. Part No.:
- THM 15-2423
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 500mA | |
| Output Current 2 | 500mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 2080000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 5kV ac | |
| Package Type | Plastic Case | |
| Maximum Output Power | 15W | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 40.6mm | |
| Depth | 10.2mm | |
| Series | THM 15 | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 500mA | ||
Output Current 2 500mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 2080000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 5kV ac | ||
Package Type Plastic Case | ||
Maximum Output Power 15W | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 40.6mm | ||
Depth 10.2mm | ||
Series THM 15 | ||
Efficiency 90% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THM 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
