Recom RB DC/DC Converter, 12V, -12 V/ 42 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 162-2778
- Mfr. Part No.:
- RB-1212D/P
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $11.62
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$265.29
(exc. GST)
$291.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $265.29 | $10.612 | - |
| 2 - 3 | $259.48 | $10.379 | $11.62 |
| 4 + | $253.90 | $10.156 | $45.56 |
*price indicative
- RS Stock No.:
- 162-2778
- Mfr. Part No.:
- RB-1212D/P
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V, -12V | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Mount Type | Through Hole | |
| MTBF | 151000h | |
| Number of Outputs | 2 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 19.6mm | |
| Depth | 10.2mm | |
| Width | 6mm | |
| Series | RB | |
| Standards/Approvals | No | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V, -12V | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Mount Type Through Hole | ||
MTBF 151000h | ||
Number of Outputs 2 | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 19.6mm | ||
Depth 10.2mm | ||
Width 6mm | ||
Series RB | ||
Standards/Approvals No | ||
Efficiency 82% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series
Single & dual output options
1kVdc isolation
UL94V-0 package material
SIP7 package with industry standard pin-outs
Note
Operating temperature is without derating.
Related links
- Recom RB DC/DC Converter -12 V/ 42 mA 10.8V Input 1 W 85 °C Max Temp -40 °C Min
- Recom RH DC/DC Converter -12 V/ 42 mA 10.8V Input 15 W 90 °C Max Temp -40 °C Min
- Recom RB DC/DC Converter -12 V dc/ 42 mA 10.8V Input 1 W 85 °C Max Temp -40 °C
- Recom RB DC/DC Converter -5 V/ 100 mA 10.8V Input 1 W 85 °C Max Temp -40 °C Min
- XP Power IHA01 DC/DC Converter -12 V/ 42 mA 10.8V Input 1 W 85 °C Max Temp -40 °C
- TRACOPOWER TSM DC/DC Converter 13.2V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions CRV1 DC/DC Converter -12 V/ 42 mA 10.8V Input 1 W 85 °C Max
- Recom RB DC/DC Converter 15V dc Input Through Hole
