Recom RS DC/DC Converter, 15V, -15 V/ 67 mA, 36V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 162-2758
- Mfr. Part No.:
- RS-2415D
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 22 units)*
$640.07
(exc. GST)
$704.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 19 November 2026
- Plus 1 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $640.07 | $29.094 |
| 2 - 3 | $625.99 | $28.454 |
| 4 + | $612.55 | $27.843 |
*price indicative
- RS Stock No.:
- 162-2758
- Mfr. Part No.:
- RS-2415D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V, -15V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 67mA | |
| Output Current 2 | 67mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1398h | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Series | RS | |
| Width | 9.2mm | |
| Standards/Approvals | No | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V, -15V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 67mA | ||
Output Current 2 67mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1398h | ||
Number of Pins 8 | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Series RS | ||
Width 9.2mm | ||
Standards/Approvals No | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM Double Output DC-DC Converter, 18 to 36 V DC Input, ±15V DC Output - RS Series - RS-2415D
Ensure a stable 15V DC power supply with this DC-DC converter from RECOM. It provides a reliable output thanks to load regulation of ±0.5%. The double output lets you power two independent circuits. As an isolated transformer with an isolation voltage of 500V AC, this unit helps protect personnel from shocks in the event of equipment malfunction. Through-hole mounting makes a reliable and secure connection with the printed circuit board.
Features & Benefits
• Operating temperature range of -40°C to +85°C for safe use in harsh environments
• SIP package helps to deliver superior performance from a smaller footprint
• Continuous short-circuit protection guards against damage caused by overcurrents
• Remote on-off control offers extra versatility
• Efficiency of 83% saves energy
Applications
• Computing
• Medical equipment
• Instrumentation
Why would I choose an isolated power converter?
Isolated power converters electrically and physically separate the input from the output. This protects users from dangerous input voltages and breaks ground loops to prevent noise from interfering with circuits. It also creates a floating output that you can shift or invert relative to another point in the circuit.
Related links
- Recom RS DC/DC Converter -15 V/ 67 mA 18V Input 2 W 85 °C Max Temp -40 °C Min Temp,
- Recom RS DC/DC Converter -15 V/ 67 mA 9V Input 2 W 85 °C Max Temp -40 °C Min Temp,
- Recom RS DC/DC Converter -15 V/ 67 mA 4.5V Input 2 W 85 °C Max Temp -40 °C Min Temp,
- XP Power ITW DC/DC Converter -15 V/ 67 mA 9V Input 1 W 105 °C Max Temp -40 °C Min
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RS6 DC/DC Converter 36V dc Input Through Hole
- Recom RS3 DC/DC Converter 36V dc Input Through Hole 8-Pin SIP
- Recom REM2A DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
