Recom R12P DC/DC Converter, 159V/ 67 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $24.00

View bulk pricing options

Subtotal (1 tube of 25 units)*

$545.54

(exc. GST)

$600.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$545.54$21.822-
2 - 3$533.54$21.342$24.00
4 +$522.08$20.883$93.84

*price indicative

RS Stock No.:
162-2710
Mfr. Part No.:
R12P21509D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

159V

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

67mA

Output Current 2

111mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

334000h

Isolation Voltage

6.4kV dc

Number of Pins

7

Maximum Output Power

2W

Package Type

SIP

Series

R12P

Length

19.5mm

Width

9.8mm

Standards/Approvals

No

Depth

12.5mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

82%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 12V DC Input Voltage, +15/-9V DC Output Voltage - R12 Series - R12P21509D


Want a super-smooth power supply for your system? Turn to this DC-DC converter from RECOM. It's designed to turn an input voltage of 12V DC into a steady output voltage of 15 or -9V DC, making it a versatile piece of kit. An efficiency rating between 70 and 82% means you can count on it to waste minimal energy and run cool. Thanks to a broad operating temperature range between -40°C and +90°C, it's just the thing for use in harsh industrial conditions. The unit's pins make through-hole mounting a cinch, giving you a secure attachment to your PCB.

• Compact dimensions of 19.5 (L) x 9.8 (W) x 12.5mm (H) to maximise packing space on your board

• Isolation voltage of 6.4kV DC for protection against powerful surges

• Light weight of just 4.3g to put minimal strain on your PCB

Applications


• Automotive manufacturing

• Medical equipment

• Consumer electronics

• Telecommunications

How long will this DC-DC converter last?


It has a mean time between failures of 2,434,000 hours at +25°C and 334,000 hours at +85°C, so it's built to last.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy