Recom RM DC/DC Converter, 5V dc/ 50 mA, 12V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 42 units)*

$345.94

(exc. GST)

$380.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$345.94$8.237
2 - 3$338.34$8.056
4 +$331.07$7.883

*price indicative

RS Stock No.:
162-2692
Mfr. Part No.:
RM-1205S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

10.8V

Output Current 1

50mA

Output Current 2

50mA

Mount Type

Through Hole

MTBF

302000h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Output Voltage Adjustment Range

0/12 V

Number of Pins

4

Isolation Voltage

1kV dc

Maximum Output Power

2W

Package Type

SIP

Series

RM

Width

6mm

Standards/Approvals

CAN, CSA C22.2 No. 60950-1, IEC60950-1, UL 60950-1

Weight

1.8g

Length

11.5mm

Depth

10mm

Minimum Operating Temperature

-40°C

Efficiency

72%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, Fully Encapsulated, ±5% Output Accuracy - RM Series - RM-1205S


Looking for a reliable power converter for your industrial equipment? Choose this DC-DC converter from RECOM. It regulates the DC voltage supply to your system, ensuring you GET a steady 5V DC output to suit connected components. As the unit offers isolation between the input and output voltage, it's safe to handle without the risk of shocks. An output voltage accuracy rating of ±5% means you can rely on it for stable voltage conversions, while integrated short-circuit protection prevents components being damaged by harmful currents. This converter is fully encapsulated to protect it from contaminants such as dirt and moisture.

Features & Benefits


• Efficiency rating of 66 to 72% for minimal energy wasted as heat

• Industry-standard SIP4 pinout for easy, space-saving integration on your PCB

• Pre-drilled holes in body for quick mounting

• Low output ripple and noise of 50mVp-p for reduced electrical disturbance

• High MTBF rating of 302,000h for long-lasting use

Applications


• Lighting fixtures

• Medical technology

• Manufacturing industry

• Mining equipment

What's the temperature rating of this converter?


This unit has a broad operating temperature range between -40°C and +85°C, which means it can withstand demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy