Recom RB DC/DC Converter, 5V, -5 V/ 100 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 162-2661
- Mfr. Part No.:
- RB-1205D
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$223.25
(exc. GST)
$245.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $223.25 | $8.93 | - |
| 2 - 3 | $218.34 | $8.734 | 2% |
| 4 + | $213.65 | $8.546 | 4% |
*price indicative
- RS Stock No.:
- 162-2661
- Mfr. Part No.:
- RB-1205D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V, -5V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 151000h | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Length | 19.6mm | |
| Series | RB | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V, -5V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 151000h | ||
Isolation Voltage 500V ac | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Length 19.6mm | ||
Series RB | ||
Width 6mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1W Power Rating, 12V DC Nominal Input Voltage - RB Series - RB-1205D
When sensitive equipment calls for reliable current, this DC-DC converter from RECOM answers. The unit takes variable inputs from 10.8 to 13.2V DC and outputs a steady 5V DC you can rely on. Safety is boosted by a 500V AC isolation voltage that helps to prevent the risk of electrical hazards by providing an effective barrier between the input and output circuits. As the unit supports through-hole mounting, getting it set up is quick and hassle-free.
Features & Benefits
• SIP packaging reduces the scope for electrical failures, so it's a reliable choice
• Operating temperature range of -40°C to +85°C for use in harsh industrial conditions
• Flame-retardant to minimise the risk of fire damage
Applications
• Medical facilities
• Railway systems
• Electronic equipment
What size is this DC-DC converter?
This unit has Compact dimensions of 10.2 (D) x 19.6 (L) x 6.0mm (W), so it fits snugly into busy systems.
How does a SIP package improve device performance?
By bundling multiple integrated circuits together, SIP packaging reduces interconnections, improving signal integrity and helping your system perform at its best.
- RS Stock No. 4734943P
- Mfr. Part No. RB-1205D
Each (Supplied in a Tube)
$10.41
- RS Stock No. 4734943
- Mfr. Part No. RB-1205D
Each
$10.34
- RS Stock No. 8289282
- Mfr. Part No. RB-1212D/P
Each
$11.44
- RS Stock No. 8439667
- Mfr. Part No. RE-1215S
Each (In a Pack of 25)
$8.771
Related links
- Recom RB DC/DC Converter -5 V/ 100 mA 10.8V Input 1 W 85 °C Max Temp -40 °C Min
- Recom RB DC/DC Converter -12 V/ 42 mA 10.8V Input 1 W 85 °C Max Temp -40 °C Min
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RB DC/DC Converter -15 V dc/ 33 mA 4.5V Input 1 W 85 °C Max Temp -40 °C Min
- Recom RB DC/DC Converter -12 V dc/ 42 mA 4.5V Input 1 W 85 °C Max Temp -40 °C Min
- Recom RB DC/DC Converter -5 V dc/ 100 mA 3.3V Input 1 W 85 °C Max Temp -40 °C Min
- Recom RB DC/DC Converter -15 V dc/ 33 mA 3.3V Input 1 W 85 °C Max Temp -40 °C Min
- Recom RB DC/DC Converter -5 V dc/ 100 mA 21.6V Input 1 W 85 °C Max Temp -40 °C Min










