Artesyn / Advanced Energy ATA DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 18V Input 3 W, Surface, 85 °C Max Temp -40

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$320.86

(exc. GST)

$352.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$320.86$32.086

*price indicative

RS Stock No.:
162-1872
Mfr. Part No.:
ATA00A36S-L
Brand:
Artesyn / Advanced Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn / Advanced Energy

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

600mA

Mount Type

Surface

Input Ratio

4:1

Number of Outputs

1

MTBF

300000h

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

Surface Mount

Series

ATA

Width

13.7mm

Length

24mm

Depth

8mm

Standards/Approvals

No

Efficiency

78%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Artesyn ATA 3W Series Isolated DC / DC Converter


Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 80% with an ultra-wide 4:1 input range. The ATA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.

The ATA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.

Features and Benefits

3 W total power.

12, 24 or 48 V options available.

Single & dual output.

Ultra compact DIP & SIP options.

4:1 input range.

Remote on/off functionality.

Input filter adheres to EN55022, class A & FCC level A.

Artesyn Isolated DC / DC Converter


Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy