Artesyn / Advanced Energy ATA DC/DC Converter, 5V dc/ 1.6 A, 75V dc Input, 18V Input 8 W, Through Hole, 80 °C Max Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$423.42

(exc. GST)

$465.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4$423.42$42.342
5 - 9$406.49$40.649
10 +$389.55$38.955

*price indicative

RS Stock No.:
172-0207
Mfr. Part No.:
ATA02A36-L
Brand:
Artesyn / Advanced Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn / Advanced Energy

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

1.6A

Mount Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

8W

Length

23.8mm

Width

13.7mm

Series

ATA

Depth

8mm

Standards/Approvals

No

Efficiency

81%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW
Artesyn’s ATA series 6 watt isolated DC-DC converters are suitable for a diverse range of low power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered systems. The series comprises 14 variants, each of which is available in a mini dual-in-line package for through-hole mounting. All ATA series 6 watt converters feature ultra-wide 4:1 inputs: seven of the models have 9–36 V inputs and the other seven have 18–75 V inputs.

Ultra compact DIP package

23.8 x 13.7 x 8.0 mm

(0.94 x 0.54 x 0.31 inches)

Efficiency up to 80%

I/O-isolation 1500 VDC

Ultra-wide 4:1 input range

Operating temp. range -40, +80 (for DIP module)

Remote On/Off control

3 years product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy