Recently searched

    XP Power IP DC-DC Converter, 3.3V dc/ 700mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 tube of 20 units)**

    $592.24

    (exc. GST)

    $651.46

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per unit**
    1 - 1$592.24$29.612
    2 - 3$579.20$28.96
    4 +$566.76$28.338

    **price indicative

    RS Stock No.:
    162-1373
    Mfr. Part No.:
    IP4803SA
    Brand:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    XP Power

    Output Voltage

    3.3V dc

    Input Voltage Range

    18 → 75 V dc

    Power Rating

    3W

    Input Voltage Nominal

    48 V dc

    Output Current

    700mA

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    1

    Package

    SIP

    Isolation Voltage

    1.6kV dc

    Depth

    11.1mm

    Width

    9.2mm

    Length

    21.85mm

    Series

    IP

    Load Regulation

    ±1%

    Maximum Temperature

    +85°C

    Efficiency

    74%

    Minimum Temperature

    -40°C

    Related links