XP Power IP DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 122-7009
- Mfr. Part No.:
- IP2415S
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-7009
- Mfr. Part No.:
- IP2415S
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 100mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 1700000h | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Length | 21.85mm | |
| Standards/Approvals | No | |
| Width | 9.2mm | |
| Series | IP | |
| Depth | 11.1mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 100mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 1700000h | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Length 21.85mm | ||
Standards/Approvals No | ||
Width 9.2mm | ||
Series IP | ||
Depth 11.1mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
XP Power - IP Series of Isolated DC-DC Converters
The IP series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series attributes a wide 4:1 input range, 1600 VDC in isolation and is available in an industry standard SIP package. These Compact DC-DC converters also feature a high efficiency of up to 82%, remote on/off settings and continuous short circuit protection.
3 W, isolated DC-DC converters
1500 VDC in isolation
Regulated single and dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
Up to 82% efficiency
Remote on/off settings
Continuous short circuit protection
XP Power - Isolated DC-DC Converters
Related links
- XP Power IP DC/DC Converter 36V dc Input Through Hole
- XP Power IP DC/DC Converter 36V dc Input Through Hole
- XP Power IP DC/DC Converter 36V dc Input Through Hole
- XP Power IP DC/DC Converter 36V dc Input Through Hole
- XP Power IP DC/DC Converter 36V dc Input Through Hole
- XP Power IP DC/DC Converter 18V dc Input Through Hole
- XP Power IP DC/DC Converter 75V dc Input Through Hole
- XP Power IP DC/DC Converter 75V dc Input Through Hole
