XP Power IM DC/DC Converter, 3.3V dc/ 500 mA, 75V dc Input, 18V Input 2 W, Through Hole, 100 °C Max Temp -20 °C Min
- RS Stock No.:
- 122-6981
- Mfr. Part No.:
- IM4803SA
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-6981
- Mfr. Part No.:
- IM4803SA
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1210000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 9 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Standards/Approvals | No | |
| Width | 9.2mm | |
| Series | IM | |
| Depth | 12.5mm | |
| Length | 26mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Efficiency | 75% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1210000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 9 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Standards/Approvals No | ||
Width 9.2mm | ||
Series IM | ||
Depth 12.5mm | ||
Length 26mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Efficiency 75% | ||
- COO (Country of Origin):
- TW
XP Power - IM Series of Isolated DC-DC Converters
The IM series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series attributes a wide 4:1 input range, 1500 VDC in isolation and is available in an industry standard SIP package. These Compact DC-DC converters also feature a high efficiency of up to 85%, remote on/off settings and continuous short circuit protection.
2 W, isolated DC-DC converters
1500 VDC in isolation
Regulated single and dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
Up to 85% efficiency
Remote on/off settings
Continuous short circuit protection
XP Power - Isolated DC-DC Converters
Related links
- XP Power IM DC/DC Converter 75V dc Input Through Hole
- XP Power IM DC/DC Converter 75V dc Input Through Hole
- XP Power IM DC/DC Converter 75V dc Input Through Hole
- XP Power IM DC/DC Converter 75V dc Input Through Hole
- XP Power IM DC/DC Converter 75V dc Input Through Hole
- XP Power IM DC/DC Converter -5 V/ 200 mA 18V Input 2 W 85 °C Max Temp -40 °C Min
- XP Power IM DC/DC Converter -12 V/ 85 mA 18V Input 2 W 85 °C Max Temp -40 °C Min
- XP Power IM DC/DC Converter 36V dc Input Through Hole
