XP Power JCA DC/DC Converter, 15V dc/ 70 mA, 18V dc Input, 9V Input 2 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-1371
Mfr. Part No.:
JCA0212D03
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

70mA

Output Current 2

70mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

2000000h

Isolation Voltage

1.5kV dc

Number of Pins

24

Maximum Output Power

2W

Package Type

DIP

Series

JCA

Width

20.3mm

Length

25.4mm

Depth

10mm

Standards/Approvals

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

73%

COO (Country of Origin):
TW

XP Power - JCA 2/3 Series of DC-DC Converters


The JCA 2/3 series from XP Power offers a highly reliable range of single and dual output, 2/3 W, isolated DC-DC converters. The series has been designed in a 1.0” x 0.8” metal package, with an industry standard pin out and features a 2:1 input range. These compact DC-DC converters also attribute a wide -40 °C to +100 °C operating temperature range and has been completely UL and TUV approved.

2/3 W, Isolated DC-DC converters

Single and dual output

2:1 input range

Compact 1.0” x 0.8” metal package

Wide -40 °C to +100 °C operating temperature range

Completely UL and TUV approved

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy