TRACOPOWER TDN 1WI DC-DC Converter, 15V dc/ 70mA Output, 4.5 → 18 V dc Input, 1W, Through Hole, +90°C Max Temp
- RS Stock No.:
- 141-8321
- Mfr. Part No.:
- TDN 1-1213WI
- Brand:
- TRACOPOWER
Available for back order.
Price (ex. GST) 1 Tube of 10
$286.65
(exc. GST)
$315.31
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 4 | $286.65 | $28.665 |
5 - 9 | $275.18 | $27.518 |
10 + | $263.71 | $26.371 |
*price indicative
- RS Stock No.:
- 141-8321
- Mfr. Part No.:
- TDN 1-1213WI
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
Product Details
Compact DIP package 13.2 x 9.1 x 10.2 mm
Fully regulated outputs
I/O-isolation 1500 VDC
Operating temperature range –40°C to +90°C without derating
Short circuit protection
Remote On/Off
3-year product warranty
Fully regulated outputs
I/O-isolation 1500 VDC
Operating temperature range –40°C to +90°C without derating
Short circuit protection
Remote On/Off
3-year product warranty
The TDN 1WI Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 4.5 → 18 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | 70mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 1.6kV dc |
Width | 9.1mm |
Length | 13.2mm |
Depth | 9.9mm |
Series | TDN 1WI |
Load Regulation | 0.01 |
Maximum Temperature | +90°C |
Minimum Temperature | -40°C |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F |
Efficiency | 81% |
Related links
- TRACOPOWER TDN 1WI DC-DC Converter, 15V dc/ 70mA Output, 18 → 75 V...
- TRACOPOWER TDN 1WI DC-DC Converter, 15V dc/ 70mA Output, 9 → 36 V...
- TRACOPOWER TDN 1WI DC-DC Converter, ±15V dc/ ±35mA Output, 4.5 →...
- TRACOPOWER TDN 1WISM DC-DC Converter, 15V dc/ 70mA Output, 4.5 →...
- TRACOPOWER TDN 1WI DC-DC Converter, 24V dc/ 45mA Output, 4.5 → 18...
- TRACOPOWER TDN 1WI DC-DC Converter, 12V dc/ 90mA Output, 4.5 → 18...
- TRACOPOWER TDN 1WI DC-DC Converter, 3.3V dc/ 300mA Output, 4.5 →...
- TRACOPOWER TDN 1WI DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 →...