Murata Power Solutions MEJ1 DC/DC Converter, 9V dc/ 55 mA Output, 4.5V dc Input, +85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 25 units)*

$298.21

(exc. GST)

$328.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$298.21$11.928-
2 - 3$291.65$11.6662%
4 +$285.38$11.4154%

*price indicative

RS Stock No.:
162-0674
Mfr. Part No.:
MEJ1D0509SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage

9V dc

Minimum Input Voltage

4.5V dc

Output Current

55mA

Depth

12.65mm

Length

19.65mm

Series

MEJ1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series


The Murata Power MEJ1 is a series of isolated 1 Watt DC-DC converters, encapsulated in a 7 pin SIP package. The DC-DC converter complies with the 3rd edition of medical safety standard and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200Vrms max - 280Vpkmax, between primary and secondary and 1 MOOP based upon a working voltage of 200Vrms max, between primary and its enclosure.

Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.

The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.

Single and dual outputs

UL 94V-0 package material

SIP package style

5.2kVDC isolation

3.3V, 5V, 12V, 15V & 24V inputs

3.3V, 5V, 9V, 12V & 15V output

Internal SMD construction

Fully encapsulated with toroidal magnetics

Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series

Murata Power Solutions - SIP


Approvals

UL 609502, UL60601 (3rd Edition)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy