TRACO POWER TMV DC/DC Converter, 15V dc/ 34 mA, 12V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-6720
- Mfr. Part No.:
- TMV 1215D
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$76.00
(exc. GST)
$83.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 16 November 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $76.00 | $7.60 |
| 2 - 3 | $74.33 | $7.433 |
| 4 + | $72.73 | $7.273 |
*price indicative
- RS Stock No.:
- 161-6720
- Mfr. Part No.:
- TMV 1215D
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 34mA | |
| Output Current 2 | 34mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Output Voltage Adjustment Range | 12 to ±10 V | |
| Number of Pins | 5 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIL | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | TMV | |
| Width | 6.1mm | |
| Length | 19.5mm | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 34mA | ||
Output Current 2 34mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Output Voltage Adjustment Range 12 to ±10 V | ||
Number of Pins 5 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 1W | ||
Package Type SIL | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series TMV | ||
Width 6.1mm | ||
Length 19.5mm | ||
Efficiency 81% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series
- RS Stock No. 6664067
- Mfr. Part No. TMV 1215D
- RS Stock No. 6664073
- Mfr. Part No. TMV 2415D
- RS Stock No. 1616721
- Mfr. Part No. TMV 2415D
- RS Stock No. 6664079P
- Mfr. Part No. TMV 2412D
Related links
- TRACOPOWER TMV DC/DC Converter 12V dc Input Through Hole
- TRACOPOWER TMV DC/DC Converter 24V dc Input Through Hole
- TRACOPOWER TMV DC/DC Converter 5V dc Input Through Hole
- TRACOPOWER TMV EN DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMV DC/DC Converter 24V dc Input PCB 5-Pin
- TRACOPOWER TMV DC/DC Converter 12V dc Input PCB 5-Pin
- TRACOPOWER TMA DC/DC Converter -15 V/ 34 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMV DC/DC Converter 5V dc Input Through Hole











