TRACO POWER THB 3 DC/DC Converter, 5V dc/ 600 mA, 9V dc Input, 4.5V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $3.99

View bulk pricing options

Subtotal (1 unit)*

$54.61

(exc. GST)

$60.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$54.61-
3 - 4$53.28$3.99
5 +$52.44$10.85

*price indicative

RS Stock No.:
438-193
Mfr. Part No.:
THB 3-0511
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

600mA

Output Current 2

600mA

Mount Type

PCB

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Output Voltage Adjustment Range

4.5/9 V

Number of Pins

24

Isolation Voltage

4kV ac

Package Type

DIP

Maximum Output Power

3W

Length

31.8mm

Series

THB 3

Standards/Approvals

No

Width

20.3mm

Depth

10.5mm

Efficiency

70%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 4kV DC Isolation, 70% Efficiency - THB 3 Series - THB 3-0511


Seeking a power supply solution that's safe for medical use? Reach for this DC-DC converter from Traco Power. It takes a voltage across a wide 2:1 range from 4.5 to 9V DC and transforms it to a carefully regulated load of 5V DC. That's just what you need to run battery-operated equipment. The unit's reinforced isolation on its input and output makes it a practical pick for demanding applications. It also comes with medical approval to IEC/EN 60601-1 standard. This converter's hardwearing ceramic capacitor helps give it an impressive mean time between failures of one million hours and supports reliable performance at temperatures from -40°C to +85°C.

Features & Benefits


• Integrated pi filter on inputs reduces risk of disruption from EMI

• 0.5% line regulation and 1% load regulation means you GET close control over input and output values

• 4kV DC isolation, so you can rest assured you're protected against significant voltage surges

• Through-hole mounting style for secure installation

Applications


• Transport systems

• Industrial control

• Instrumentation devices

How efficient is this converter?


This product has an efficiency rating of 70%. This means it wastes little energy as heat and relies on natural convection to keep cool.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy