XP Power RDC DC/DC Converter, 12V dc/ 1.65 A, 176V dc Input, 55V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-9264
Mfr. Part No.:
RDC20110S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

176V dc

Minimum Input Voltage

55V

Output Current 1

1.65A

Mount Type

Through Hole

MTBF

400000h

Number of Outputs

1

Number of Pins

6

Isolation Voltage

1.5kV ac

Package Type

2 x 1 in

Maximum Output Power

20W

Length

50.8mm

Standards/Approvals

No

Width

25.4mm

Series

RDC

Depth

10.16mm

Efficiency

85%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

XP Power- RDC20 Series of DC-DC Converters


The RDC20 series from XP Power offers a highly reliable range of single and dual output, 20 W DC-DC converters. The range has been designed with 72 V dc and 110 V dc inputs for railway applications and features 1500 V ac Basic isolation.

20 W

1500 V ac Basic isolation

Single and dual output

72 V dc and 110 V dc for rail applications

High-power density

3-year warranty

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy