XP Power RDC DC/DC Converter, 12V dc/ 1.65 A, 176V dc Input, 55V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-4546
- Mfr. Part No.:
- RDC20110S12
- Brand:
- XP Power
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$184.11
(exc. GST)
$202.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $184.11 |
| 3 - 4 | $179.59 |
| 5 + | $176.75 |
*price indicative
- RS Stock No.:
- 122-4546
- Mfr. Part No.:
- RDC20110S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 176V dc | |
| Minimum Input Voltage | 55V | |
| Output Current 1 | 1.65A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 400000h | |
| Isolation Voltage | 1.5kV ac | |
| Number of Pins | 6 | |
| Package Type | 2 x 1 in | |
| Maximum Output Power | 20W | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Series | RDC | |
| Standards/Approvals | No | |
| Depth | 10.16mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 176V dc | ||
Minimum Input Voltage 55V | ||
Output Current 1 1.65A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 400000h | ||
Isolation Voltage 1.5kV ac | ||
Number of Pins 6 | ||
Package Type 2 x 1 in | ||
Maximum Output Power 20W | ||
Length 50.8mm | ||
Width 25.4mm | ||
Series RDC | ||
Standards/Approvals No | ||
Depth 10.16mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power- RDC20 Series of DC-DC Converters
The RDC20 series from XP Power offers a highly reliable range of single and dual output, 20 W DC-DC converters. The range has been designed with 72 V dc and 110 V dc inputs for railway applications and features 1500 V ac Basic isolation.
20 W
1500 V ac Basic isolation
Single and dual output
72 V dc and 110 V dc for rail applications
High-power density
3-year warranty
XP Power - DC-DC Converters
- RS Stock No. 1224535
- Mfr. Part No. RCQ7572S12
Each
$180.45
- RS Stock No. 1226623
- Mfr. Part No. DTE4024S12
Each
$111.73
- RS Stock No. 1226632
- Mfr. Part No. DTE6024S12
Each
$131.46
- RS Stock No. 1360457
- Mfr. Part No. G50
Each
$273.24
Related links
- XP Power RDC DC/DC Converter 176V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power RDC DC/DC Converter 140V dc Input Through Hole 6-Pin
- XP Power RDC DC-DC Converter 55 → 176 V dc Input Through Hole, +85°C Max Temp
- XP Power RDC DC-DC Converter 36 → 140 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power RDC DC-DC Converter 36 → 140 V dc Input Through Hole, +85°C Max Temp
- XP Power RDC DC-DC Converter 55 → 176 V dc Input Through Hole, +85°C Max Temp -40°C Min
- XP Power RDC DC-DC Converter 36 → 140 V dc Input Through Hole, +85°C Max Temp -40°C Min
- XP Power RDC DC-DC Converter 55 → 176 V dc Input Through Hole, +85°C Max Temp -40°C












