XP Power ITV DC/DC Converter, 15V dc/ 66 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-9159
- Mfr. Part No.:
- ITV0515SA
- Brand:
- XP Power
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$239.47
(exc. GST)
$263.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $239.47 | $11.974 |
| 2 - 3 | $234.21 | $11.711 |
| 4 + | $229.21 | $11.461 |
*price indicative
- RS Stock No.:
- 161-9159
- Mfr. Part No.:
- ITV0515SA
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 66mA | |
| Mount Type | Through Hole | |
| MTBF | 3600000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Series | ITV | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 66mA | ||
Mount Type Through Hole | ||
MTBF 3600000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Series ITV | ||
Depth 10mm | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
XP Power - ITV Series Isolated DC-DC Converter
XP Power ITV series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITV series comes as a single or dual output SIP packaged converter.
Features and Benefits
Single & dual output.
SIP Package.
Industry standard pinout.
MTBF >3.5 MHrs
Wide operating temperature of -40°C to +105°C, with a full load at 95°C ambient.
XP Power - Isolated DC-DC Converters
- RS Stock No. 1226869
- Mfr. Part No. IE0503S
Each
$8.26
- RS Stock No. 1226924
- Mfr. Part No. IH0515S
Each
$13.05
- RS Stock No. 1234616
- Mfr. Part No. CRV1S0505SC
Each
$4.23
- RS Stock No. 1670709
- Mfr. Part No. CRV1S0505SC
1 Tube of 25
$102.92
Related links
- XP Power ITV DC/DC Converter 5.5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ITV DC/DC Converter 5.5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ITV DC/DC Converter -5 V/ 100 mA 4.5V Input 1 W 105 °C Max Temp -40 °C Min
- XP Power ITV DC/DC Converter -12 V/ 41.6 mA 4.5V Input 1 W 105 °C Max Temp -40 °C
- XP Power ITV DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power IV DC/DC Converter 5.5V dc Input Through Hole
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- TRACOPOWER TMH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min









