XP Power IHA01 DC/DC Converter, 3.3V dc/ 300 mA, 9.9V dc Input, 8.1V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-9145
- Mfr. Part No.:
- IHA0109S3V3
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-9145
- Mfr. Part No.:
- IHA0109S3V3
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 8.1V | |
| Maximum Input Voltage | 9.9V dc | |
| Output Current 1 | 300mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2390000h | |
| Isolation Voltage | 6kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Series | IHA01 | |
| Width | 9.8mm | |
| Depth | 12.5mm | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 72% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 8.1V | ||
Maximum Input Voltage 9.9V dc | ||
Output Current 1 300mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2390000h | ||
Isolation Voltage 6kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Series IHA01 | ||
Width 9.8mm | ||
Depth 12.5mm | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 72% | ||
- COO (Country of Origin):
- TW
XP Power Isolated DC-DC Converter - IHA Series
XP Power IHA01 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA01 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.
The IHA01 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA01 Series suitable for new or existing upgrades.
Features and Benefits
High Isolation of 6000 V, with working voltage of 250V.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP 7 Package.
Wide operating range, with a full load of 85°C.
Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.
MTBF rating of 2.5 MHrs.
XP Power Isolated DC-DC Converters
- RS Stock No. 1226869
- Mfr. Part No. IE0503S
Each
$7.58
- RS Stock No. 1673140
- Mfr. Part No. IHA0109D05
1 Tube of 20
$202.86
- RS Stock No. 1244920
- Mfr. Part No. IHA0109D05
Each
$10.96
- RS Stock No. 1619241
- Mfr. Part No. IL0503S
1 Tube of 40
$484.50
Related links
- XP Power IHA01 DC/DC Converter -15 V/ 33 mA 8.1V Input 1 W 85 °C Max Temp -40 °C
- XP Power IHA01 DC/DC Converter 9.9V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- XP Power IHA01 DC/DC Converter 9.9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHA01 DC/DC Converter 9.9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHA01 DC/DC Converter -9 V/ 56 mA 8.1V Input 1 W 85 °C Max Temp -40 °C Min
- XP Power IHA01 DC/DC Converter -5 V/ 100 mA 8.1V Input 1 W 85 °C Max Temp -40 °C Min
- XP Power IHA01 DC/DC Converter 9.9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHA01 DC/DC Converter -3 V/ 151 mA 8.1V Input 1 W 85 °C Max Temp -40 °C Min











