XP Power IHA01 DC/DC Converter, 5V, -5 V/ 100 mA, 9.9V dc Input, 8.1V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.96

(exc. GST)

$12.06

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 31 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$10.96
5 - 9$10.75
10 +$10.56

*price indicative

RS Stock No.:
124-4920
Mfr. Part No.:
IHA0109D05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V, -5V

Product Type

DC/DC Converter

Minimum Input Voltage

8.1V

Maximum Input Voltage

9.9V dc

Output Current 1

100mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

2500000h

Isolation Voltage

6kV dc

Package Type

SIP

Maximum Output Power

1W

Series

IHA01

Width

9.8mm

Standards/Approvals

No

Length

19.5mm

Depth

12.5mm

Efficiency

75%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

XP Power Isolated DC-DC Converter - IHA Series


XP Power IHA01 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA01 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.

The IHA01 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA01 Series suitable for new or existing upgrades.

Features and Benefits

High Isolation of 6000 V, with working voltage of 250V.

Offers single and dual output options.

Suitable for new and existing applications.

Utilises industry standard SIP 7 Package.

Wide operating range, with a full load of 85°C.

Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.

MTBF rating of 2.5 MHrs.

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy