XP Power JTF DC/DC Converter, 12V dc/ 1.25 A, 36V dc Input, 9V Input 15 W, Through Hole, +105 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-8919
Mfr. Part No.:
JTF1524S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1.25A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

1000000h

Isolation Voltage

1.6kV dc

Number of Pins

9

Package Type

DIP

Maximum Output Power

15W

Series

JTF

Standards/Approvals

RoHS

Length

31.75mm

Depth

10.16mm

Width

20.32mm

Maximum Operating Temperature

+105°C

Efficiency

90%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JTF15 Series of Isolated DC-DC Converters


The JTF15 series from XP Power offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These Compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.

15 W, isolated DC-DC converters

1600 VDC isolation

High power density

Single and dual outputs

Wide 4:1 input range

-40 °C to +105 °C Operating temperature

High efficiency up to 90%

Industry standard package

Board mount

Standard remote on/off

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy