TRACO POWER TEN 25 DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 18V Input 25 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 5 units)*

$549.09

(exc. GST)

$604.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$549.09$109.818-
2 - 3$537.01$107.4022%
4 +$525.47$105.0944%

*price indicative

RS Stock No.:
161-6769
Mfr. Part No.:
TEN 25-2423
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

1A

Output Current 2

1A

Mount Type

PCB

Output Voltage 2

-15V dc

Input Ratio

2:1

Number of Outputs

2

MTBF

550000h

Output Voltage Adjustment Range

±10 %

Number of Pins

7

Isolation Voltage

1.5kV dc

Package Type

Shielded Metal Case

Maximum Output Power

25W

Series

TEN 25

Width

50.8mm

Standards/Approvals

No

Length

40.6mm

Depth

9.5mm

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

TRACOPOWER TEN 25 Series DC-DC Converter, 0.89 Efficiency, 1.5kV DC Isolation Voltage - TEN 25-2423


This DC-DC converter is designed to deliver a stable voltage output for various applications. Its wide input range ensures consistent performance across numerous industrial environments. The isolation feature enhances safety, making it suitable for sensitive electronic components in electrical and mechanical systems.

Features & Benefits


• Wide input voltage range accommodates diverse power supply options

• High efficiency up to 89% reduces energy loss

• Operating temperature range of -40°C to +85°C enables use in demanding conditions

• Remote On/Off functionality allows for easy control

• Continuous short circuit protection promotes device longevity

• ±15 V DC output supports various electronic applications

Applications


• Used in industrial electronics for improved system reliability

• Ideal for communication systems that require stable power

• Compatible with battery-operated equipment for enhanced power efficiency

• Suitable for distributed power systems to ensure robust connectivity

What input voltage range does it support?


The converter supports an input voltage range from 18 V to 36 V DC.

How does it handle short circuits?


It includes continuous short circuit protection, allowing for automatic recovery.

Can it operate in extreme temperatures?


Yes, it functions effectively within a temperature range of -40°C to +85°C.

Is it suitable for dual output applications?


The converter is designed to provide dual outputs, accommodating varied project requirements.

What is the expected life span in terms of reliability?


The converter has a calculated mean time between failures (MTBF) of over 550,000 hours under benign conditions.

Approvals

UL 1950; EN 60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy