TRACOPOWER TMA DC/DC Converter, 12V dc/ 42 mA, 16.5V dc Input, 13.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$72.87

(exc. GST)

$80.16

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location

Tube(s)
Per Tube
Per unit*
1 - 1$72.87$7.287
2 - 3$71.26$7.126
4 +$69.73$6.973

*price indicative

RS Stock No.:
161-6723
Mfr. Part No.:
TMA 1512D
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

16.5V dc

Minimum Input Voltage

13.5V

Output Current 1

42mA

Output Current 2

42mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

2300000h

Output Voltage Adjustment Range

±3 %

Number of Pins

6

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Standards/Approvals

No

Depth

10.2mm

Length

19.5mm

Series

TMA

Efficiency

81%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMA Series


The Traco Power TMA series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TME DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution

Single-in-line (SIP) package

Single and dual output models

I/O isolation 1’000 VDC

High efficiency up to 81%

Operating temperature range –40°C to +85°C

Industry standard pinout

100% Burn-in (8 h)

Lead free design, RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy