TRACO POWER TMV DC/DC Converter, 15V/ 100 mA, 5V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-6718
- Mfr. Part No.:
- TMV 0505D
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $3.46
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$77.60
(exc. GST)
$85.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $77.60 | $7.76 | - |
| 2 - 3 | $75.87 | $7.587 | $3.46 |
| 4 + | $74.25 | $7.425 | $13.40 |
*price indicative
- RS Stock No.:
- 161-6718
- Mfr. Part No.:
- TMV 0505D
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Output Voltage Adjustment Range | 5 to ±10 V | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 5 | |
| Maximum Output Power | 1W | |
| Package Type | SIL | |
| Series | TMV | |
| Length | 19.5mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Efficiency | 72% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Output Voltage Adjustment Range 5 to ±10 V | ||
Isolation Voltage 3kV dc | ||
Number of Pins 5 | ||
Maximum Output Power 1W | ||
Package Type SIL | ||
Series TMV | ||
Length 19.5mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Efficiency 72% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series
Related links
- TRACOPOWER TMV DC/DC Converter 5V dc Input Through Hole
- TRACOPOWER TMV EN DC/DC Converter 5V dc Input Through Hole
- TRACOPOWER TMV DC/DC Converter 5V dc Input Through Hole
- TRACOPOWER TMV DC/DC Converter 5V dc Input Through Hole
- TRACOPOWER TMV DC/DC Converter 12V dc Input Through Hole
- TRACOPOWER TMV DC/DC Converter 12V dc Input Through Hole
- TRACOPOWER TMV DC/DC Converter 24V dc Input Through Hole
- TRACOPOWER TMV DC/DC Converter 24V dc Input Through Hole
