TRACO POWER TMR 3WI DC/DC Converter, 12V dc/ 125 mA, 75V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$351.71

(exc. GST)

$386.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$351.71$35.171
2 - 3$343.95$34.395
4 +$336.59$33.659

*price indicative

RS Stock No.:
161-6714
Mfr. Part No.:
TMR 3-4822WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

125mA

Output Current 2

125mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Input Ratio

4:1

MTBF

3400000h

Number of Outputs

2

Output Voltage Adjustment Range

18/75 V

Number of Pins

7

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

SIP

Width

9.2mm

Series

TMR 3WI

Length

21.8mm

Depth

11.1mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

79%

COO (Country of Origin):
TW

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WI Series


The Traco Power TMR 3WI series is a range of regulated, isolated, 3 Watt, DC-DC converters in a SIP-plastic package with small footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TMR 3WI series offer overload and overvoltage protection, as well as remote On/Off. The very Compact dimensions of the TMR 3WI DC-DC power supplies make them an Ideal solution for many space critical applications in battery-powered equipment and instrumentation.

High power density in SIP package

Ultra wide 4:1 input range

Small footprint of 21.8 x 9.2 mm

Temperature range –40° to +85°C

High efficiency up to 82%

Excellent load and line regulation

Short-circuit protection

I/O isolation 1500 Vdc

Remote On/Off control

Approvals

UL/cUL

Standards

UL /cUL 60950-1, IEC 60950-1:2005 (2nd Edition); +A1:2009

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy