TRACO POWER TMH DC/DC Converter, 5V dc/ 200 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-6706
- Mfr. Part No.:
- TMH 1205D
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$96.13
(exc. GST)
$105.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $96.13 | $9.613 | - |
| 2 - 3 | $94.01 | $9.401 | 2% |
| 4 + | $91.99 | $9.199 | 4% |
*price indicative
- RS Stock No.:
- 161-6706
- Mfr. Part No.:
- TMH 1205D
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 5 | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Length | 19.5mm | |
| Depth | 10.2mm | |
| Series | TMH | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1kV dc | ||
Number of Pins 5 | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Length 19.5mm | ||
Depth 10.2mm | ||
Series TMH | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW

TRACOPOWER TMH Series DC-DC Converter, ±5V DC Output Voltage, 2W Power Rating - TMH 1205D
This DC-DC converter is an essential component in many electronic systems, converting an input voltage of 12 V DC into a stable ±5 V output. With an input voltage range of 10.8 to 13.2 V DC, this isolated power supply is built for high performance in various applications, making it useful in the automation, electronics, and electrical sectors.
Features & Benefits
• Accommodates a wide input voltage range for diverse Applications
• Provides a precise ±5 V output across dual channels
• Through hole design allows for simple integration into various circuits
• High efficiency rating of 79% minimises energy losses
• Operates in extreme temperatures from -40 to +85°C
• Improved load regulation ensures stable performance under changing conditions
Applications
• Utilised in signal processing systems requiring stable dual outputs
• Ideal for embedded systems needing isolated voltage supply
• Used with sensors and instrumentation across various industrial
• Applicable in telecommunications and control systems
How do I ensure compatibility with existing systems?
Verify the input voltage range and output requirements to confirm compatibility with your applications.
What installation considerations should I keep in mind?
Ensure adequate ventilation and follow specifications for through hole mounting to maintain performance.
What is the expected lifespan under normal operating conditions?
The lifespan can be extended by operating within specified temperature and voltage limits, reducing stress on the component.
How can I assess the efficiency in my application?
Monitor output power relative to input power to evaluate efficiency, keeping in mind the typical rating of 79%.
What measures should I take for maintenance?
Conduct regular inspections of circuit integrity and connections to ensure continuous performance without extensive maintenance.
- RS Stock No. 3114809
- Mfr. Part No. TMH 1205D
Each
$11.13
- RS Stock No. 3114809P
- Mfr. Part No. TMH 1205D
Each (Supplied in a Tube)
$11.13
- RS Stock No. 3114770
- Mfr. Part No. TMH 1205S
Each
$10.10
- RS Stock No. 1616705
- Mfr. Part No. TMH 1205S
1 Tube of 10
$94.51
Related links
- TRACOPOWER TMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TSM DC/DC Converter 13.2V dc Input Surface, 85 °C Max Temp -40 °C Min Temp









