TRACO POWER TEN 6WIN DC/DC Converter, 3.3V dc/ 1.2 A, 36V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$300.54

(exc. GST)

$330.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$300.54$30.054-
2 - 3$293.93$29.3932%
4 +$287.60$28.764%

*price indicative

RS Stock No.:
161-6575
Mfr. Part No.:
TEN 6-2410WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1.2A

Mount Type

Through Hole

Input Ratio

1:6

MTBF

800000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

8

Package Type

DIP-24

Maximum Output Power

6W

Depth

10.2mm

Width

20.3mm

Series

TEN 6WIN

Standards/Approvals

No

Length

31.8mm

Maximum Operating Temperature

85°C

Efficiency

77%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 6W Isolated DIP24 DC/DC Converters - TEN 6WIN Series


TEN 6WIN Series 6W isolated DIP24 DC/DC converters with a wide 4:1 input voltage range, an optimized cost/performance ratio and a high efficiency. These TEN 6WIN Series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.

4:1 input voltage range

High efficiency of up to 84%

Overload protection

No minimum load required

Internal filter to meet EN 55022 class A

1500 VDC and 3000 VDC (WIN-HI versions only) I/O isolation

Industry standard pinout

Note

MTBF: MIL-HDBK-217F
Derating: 3.3 & 5Vdc models - 2.5 %/K above +60°C, other models 3.3 %/K above +70°C
The load regulation for dual output models will be 3.0% where a 50%/100% unbalanced load is drawn.

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy