TRACO POWER TMR 1 DC/DC Converter, 15V dc/ 33 mA, 75V dc Input, 36V Input 1 W, Through Hole, 95 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$145.35

(exc. GST)

$159.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$145.35$14.535
2 - 3$142.14$14.214
4 +$139.10$13.91

*price indicative

RS Stock No.:
166-5886
Mfr. Part No.:
TMR 1-4823
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

33mA

Output Current 2

33mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

2800000h

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

1.5kV dc

Number of Pins

5

Package Type

SIP-6

Maximum Output Power

1W

Depth

7.62mm

Length

17mm

Standards/Approvals

No

Series

TMR 1

Efficiency

78%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series


The Tracopower TMR 1 series is a compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Wide 2:1 input voltage range

Fully regulated outputs

Operating temperature -40°C to +85°C

No minimum load required

I/0 isolation 1500 VDC

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy