TRACO POWER TMR 1 DC/DC Converter, 12V dc/ 83 mA, 18V dc Input, 9V Input 1 W, Through Hole, 95 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$136.02

(exc. GST)

$149.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$136.02$13.602
2 - 3$133.03$13.303
4 +$130.18$13.018

*price indicative

RS Stock No.:
161-6529
Mfr. Part No.:
TMR 1-1212
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

83mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

2800000h

Isolation Voltage

1.5kV dc

Number of Pins

5

Maximum Output Power

1W

Package Type

SIP

Depth

7.62mm

Width

11mm

Series

TMR 1

Standards/Approvals

No

Length

17mm

Efficiency

78%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 77% Efficiency, 220kHz Switching Frequency - TMR 1 Series - TMR 1-1212


Ensure your PCB-linked parts receive a solid supply with this DC-DC converter from Traco Power. It regulates input voltages ranging between 9 and 18V DC to deliver a balanced 12V DC output that's safe for your low-voltage components. The unit's integrated short-circuit protection helps keep electrical hazards at bay and boosts the stability of your system. Thanks to its automatic recovery feature, it restarts immediately after a fault to save you unnecessary downtime. Non-conductive plastic housing provides insulation to prevent shocks as well as the essential impact resistance needed in harsh environments.

Features & Benefits


• Through-hole mounting ensures a firm, vibration-proof link to your circuit board

• 77% efficiency indicates high productivity with minimal heat loss

• Performs reliably in a temperature range of -40°C to +85°C

• Stops burning in 10 seconds or less in a fire, limiting the spread of flames

Applications


• Consumer electronics

• Food and beverage industries

• Medical equipment

How reliable is the DC-DC converter?


This unit has a mean time between failures of up to 2.8 million operating cycles, so you can rely on it for long-term service.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy