TRACO POWER TES 3WI DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 3 W, Surface, 70 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $20.14

View bulk pricing options

Subtotal (1 tube of 10 units)*

$458.19

(exc. GST)

$504.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$458.19$45.819-
2 - 3$448.12$44.812$20.14
4 +$438.50$43.85$78.76

*price indicative

RS Stock No.:
161-6522
Mfr. Part No.:
TES 3-2411WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

600mA

Mount Type

Surface

Input Ratio

4:1

MTBF

1000000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

24

Maximum Output Power

3W

Package Type

Surface Mount

Length

32.3mm

Depth

9.7mm

Standards/Approvals

No

Series

TES 3WI

Minimum Operating Temperature

-40°C

Efficiency

79%

Maximum Operating Temperature

70°C

COO (Country of Origin):
TW

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 3WI Series


3W SMD single/dual output regulated isolated high performance DC-DC converter modules with a compact low profile SMD package and a wide 4:1 input voltage range. These high performance DC-DC converter modules have a high efficiency and allow an operating temperature range of up to -40°C to +71°C at full load.

Products not recommended for new designs please refer to the alternative at the bottom of the page

Low profile SMD package, 33.4 x 18.8mm footprint

Ultra-wide 4:1 input voltage range

Regulated outputs

1.5kV input / output isolation

Short circuit protection

Input filter to meet EN 55022, class A

Remote On/Off

High accuracy of pin co-planarity

UL94V-0 package material

Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C

Non de-rating

Note

MTBF to MIL-HDBK-217F (25°C).

Approvals

CSA

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy