MSA Safety Advantage Series Half Mask Respirator Mask, Size L Hypoallergenic

Subtotal (1 unit)*

$80.57

(exc. GST)

$88.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.57

*price indicative

RS Stock No.:
271-0947
Mfr. Part No.:
430358
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Sub Type

Half Mask

Product Type

Respirator Mask

Size

L

Hypoallergenic

Yes

Series

Advantage

Colour

Blue, Grey

Replacement Filter Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The MSA Safety half face mask provides both protection and unparalleled comfort. The soft sealing line made of hypo allergenic silicone provides a pressure free fit. The large, optically corrected lens ensures a clear, undistorted view, while the grey-blue colour gives the mask an aesthetic appearance.

Pressure-free and safe fit

Perfect adaptation to different face shapes

Easy cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy