TRACO POWER THM 6 DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 18V Input 6 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$640.68

(exc. GST)

$704.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$640.68$64.068-
5 - 9$615.06$61.5063%
10 +$589.42$58.9428%

*price indicative

RS Stock No.:
135-0576
Mfr. Part No.:
THM 6-2422
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

250mA

Output Current 2

250mA

Mount Type

PCB

Output Voltage 2

-12V dc

Input Ratio

2:1

MTBF

4700000h

Number of Outputs

2

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

5kV ac

Package Type

DIP

Maximum Output Power

6W

Depth

10.2mm

Series

THM 6

Width

20.3mm

Standards/Approvals

No

Length

31.8mm

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

90°C

TRACOPOWER THM 6 Series DC-DC Converter, ±12V DC Output Voltage, 6W Power Rating - THM 6-2422


This isolated DC-DC converter is intended for applications that require efficiency and performance. It delivers a stable ±12V DC power supply, making it appropriate for medical and industrial contexts. With an input voltage range of 18 to 36V DC and a power rating of 6W, it is engineered to maintain consistent functionality across various uses.

Features & Benefits


• High efficiency of 89% to lower operational costs

• Functions within a temperature range of -40 to +90°C

• Compact DIP-24 package for straightforward PCB mounting

• Low leakage current below 2μA to diminish risk

• IEC 60601-1 certified for medical applications

Applications


• Suitable for medical devices needing a ±12V DC power supply

• Utilised in automation systems to ensure optimal functionality

• Applicable for IGBT drivers in control systems

• Commonly used in measurement instruments across various industries

What type of installations is suitable for this product?


It is designed for PCB mounting, providing compact solutions for diverse electrical configurations.

How does this product handle voltage fluctuations?


It features effective load and input regulation, ensuring a stable output under varying conditions.

What are the implications of the reinforced isolation?


The 5000V AC isolation offers additional protection for sensitive electronics, complying with strict safety standards.

What is the expected lifespan of this product?


With a calculated MTBF of 4700000 hours, it is developed for prolonged operation in demanding applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy