TRACO POWER THN 30WI DC/DC Converter, 5V dc/ 6 A, 75V dc Input, 18V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,073.19

(exc. GST)

$1,180.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$1,073.19$107.319
2 - 3$1,049.59$104.959
4 +$1,027.06$102.706

*price indicative

RS Stock No.:
161-6465
Mfr. Part No.:
THN 30-4811WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

6A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

1200000h

Output Voltage Adjustment Range

20 %

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

Shielded Metal Case with Isolated Baseplate

Maximum Output Power

30W

Length

25.4mm

Standards/Approvals

No

Width

20.3mm

Series

THN 30WI

Depth

9.9mm

Efficiency

90%

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER THN 30WI Series DC-DC Converter, 5V DC Output Voltage, 30W Power Rating - THN 30-4811WI


This isolated DC-DC converter efficiently transforms input voltages from 18V to 75V DC into a stable 5V DC output. With a power rating of 30W and an output current of 6A, this device is suitable for various industrial applications. Its high efficiency of 90% and robust design ensure it is applicable in electronic environments, particularly in automation and control systems.

Features & Benefits


• High efficiency of up to 90% reduces energy waste

• Wide input voltage range of 18V to 75V DC for versatile Applications

• Single output channel simplifies integration

• Excellent load regulation maintains stable performance under varying loads

• Compact through-hole mounting design enables easy installation

• Complies with IEC 62368-1 for safety

Applications


• Power supply for industrial automation systems

• Suitable for battery-powered devices requiring a 5V supply

• Ideal for powering sensors and control boards in electronic equipment

• Utilised in telecommunications equipment that needs stable voltage

• Functions effectively in environments with temperatures from -40 to +85°C

What output current can be expected from this device?


This device provides a consistent output current of 6A, suitable for various applications.

How does this product maintain efficiency?


It achieves high efficiency due to its effective design and quality components, minimising energy loss.

Can it function in extreme temperatures?


Yes, it operates effectively across a broad temperature range from -40 to +85°C.

Is this device compatible with standard electronic circuits?


Yes, its 5V output voltage makes it compatible with a wide range of electronic circuits.

How is installation accomplished?


The through-hole mounting design allows for straightforward installation on PCBs and other surfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy