TRACO POWER TEN 5WI DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 9V Input 5 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-6413
- Mfr. Part No.:
- TEN 5-2412WI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $17.14
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$389.60
(exc. GST)
$428.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 21 January 2027
- Plus 1 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $389.60 | $38.96 | - |
| 2 - 3 | $381.03 | $38.103 | $17.14 |
| 4 + | $372.84 | $37.284 | $67.04 |
*price indicative
- RS Stock No.:
- 161-6413
- Mfr. Part No.:
- TEN 5-2412WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 800000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 5W | |
| Package Type | DIP | |
| Depth | 10mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Series | TEN 5WI | |
| Width | 20mm | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 800000h | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 5W | ||
Package Type DIP | ||
Depth 10mm | ||
Length 32mm | ||
Standards/Approvals No | ||
Series TEN 5WI | ||
Width 20mm | ||
Efficiency 84% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 4:1 Input Voltage Range, 84% Efficiency - TEN 5WI Series - TEN 5-2412WI
Use this DC-DC converter from Traco Power to Streamline a broad input voltage range between 9 and 36V DC into a rock-solid 12V DC output. This reliably smooth supply makes it Ideal for keeping battery-powered equipment energised, so there's minimal risk of disruption in your industrial network. To reduce the chance of fires spreading in public spaces, the unit features a flame-retardant plastic casing that burns for a maximum of 10 seconds. Isolation between its input and output prevents mains power faults from damaging connected devices.
Features & Benefits
• Non-conductive baseplate to minimise the risk of electric shocks
• Black anodised aluminium casing resists wear and impact, for compatibility with harsh industrial settings
• Automatically recovers after a short-circuit fault is cleared to reduce downtime
• Small size of 31.8 (L) x 20.3 (W) x 10.2mm (D) means it slots neatly into Compact systems
Applications
• Consumer electronics
• Distributed power systems
• Industrial automation
What's the efficiency rating of this DC-DC converter?
Thanks to an efficiency of 84%, you can count on this device to waste minimal energy through heat generation.
Related links
- TRACOPOWER TEN 5WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter -5 V/ 500 mA 9V Input 6 W 70 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 5WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 5WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THM 6WI DC/DC Converter 36V dc Input PCB
